Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


THN 15-4821WI :: DC/DC converter, THN-15WI series, 18-75 / ±5 VDC


THN 15-4821WI

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • THN 15WI
    • Design
    • Metallgehäuse
  • Electrical values
    • Performance
    • 15 W
    • Input voltage
    • 18 - 75 VDC
    • Output
    • ±5 VDC
    • Current
    • ±1500
    • Ripple
    • 100 mVss
  • Interfaces
    • Connection
    • Lötpins
  • Measures
    • Length
    • 25.4 mm
    • Width
    • 25.4 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Einzelverpackung
25.4 mm x 25.4 mm x 10.2 mm metal case
Ultra wide 4:1 input voltage range
Operating temperature range -40°C to +85°C, above 60°C derating 2.2 %/K
I/O isolation 1600 VDC
Input under voltage lockout
Remote on/off
Industry standard pin out
3 years warranty

Further specifications:
Regulation:
-Line regulation ±0.5 % max.
-Load regulation: ±1.0 % max.
Ripple & noise: 100 mVpk-pk max. with external capacitor (20 MHz BW)
Short circuit protection

Model: THN 15-4821WI, 15 W
Input voltage: 18-75 VDC
Output voltage: ±5 VDC
Output current max.: ±1500 mA

Pinning
Pin 1: +Vin (Vcc)
Pin 2: -Vin (GND)
Pin 3: +Vout
Pin 4: Common
Pin 5: -Vout
Pin 6: Remote on/off



Manufacturer : TRACO
Factory number : THN 15-4821WI
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • THN 15WI
    • Design
    • Metallgehäuse
  • Electrical values
    • Performance
    • 15 W
    • Input voltage
    • 18 - 75 VDC
    • Output
    • ±5 VDC
    • Current
    • ±1500
    • Ripple
    • 100 mVss
  • Interfaces
    • Connection
    • Lötpins
  • Measures
    • Length
    • 25.4 mm
    • Width
    • 25.4 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Einzelverpackung