Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


THD 12-2421WI :: DC/DC converter, THD 12WI series, 9 - 36/±5 V DC

Item-No.: THD 12-2421WI
€49,05
Category of goods: 1 = discountable

THD 12-2421WI

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • THD 12WI
    • Design
    • DIL-24
  • Electrical values
    • Performance
    • 12 W
    • Input voltage
    • 9 - 36 VDC
    • Output
    • ±5 VDC
    • Current
    • ±1200
    • Ripple
    • 85 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 31.8 mm
    • Width
    • 20.3 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Individual packaging

DIL-24 metal enclosure
Ultra wide 4:1 input ranges
Working temperature range of -40°C to +85°C, from 65°C performance reduction 2.5%/K
I/O isolation 1500 V DC
Under-voltage shut-off at input
External on/off
Pinout to industrial standard
3-year product warranty

Additional specifications:
Control deviation:
-Input change: ±0.2 % max.
-Load change: ±1.0 % max.
Residual ripple: 85 mVpk-pk max (20 MHz bandwidth)
Can withstand sustained short circuit

Model: THD 12-2421WI, 12 W
Input voltage: 9 - 36 V DC
Output voltage: ±5 V DC
Max. output current: ±1200 mA

Pinning
Pin 1: External on/off
Pin 2: -Uin (GND)
Pin 3: -Uin (GND)
Pin 9: Common
Pin 11: -Uout
Pin 14: +Uout
Pin 16: Common
Pin 22: +Uin (Vcc)
Pin 23: +Uin (Vcc)



Manufacturer : TRACO
Factory number : THD 12-2421WI
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • THD 12WI
    • Design
    • DIL-24
  • Electrical values
    • Performance
    • 12 W
    • Input voltage
    • 9 - 36 VDC
    • Output
    • ±5 VDC
    • Current
    • ±1200
    • Ripple
    • 85 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 31.8 mm
    • Width
    • 20.3 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Individual packaging