Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEP 150-2418WI :: DC/DC converter, TEP 150WI series, 24/48 V DC

Item-No.: TEP 150-2418WI
€288,00
Category of goods: 1 = discountable

TEP 150-2418WI

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • TEP 150WI
    • Design
    • Metal housing
  • Electrical values
    • Performance
    • 150 W
    • Input voltage
    • 9 - 36 VDC
    • Output
    • 48 VDC
    • Current
    • 3200
    • Efficiency
    • 86 %
    • Ripple
    • 350 mVss
  • Interfaces
    • Connection
    • Screw terminals
  • Measures
    • Length
    • 98 mm
    • Width
    • 59 mm
    • Height
    • 34 mm
  • Packaging
    • Packaging
    • Individual packaging

Shielded metal enclosure with screw terminals
Compact dimensions 98x52x34 mm
Ultra wide 4:1 input range
Output characteristic can be selected (constant voltage or current) for battery charging
Protected against short-circuit and over-temperature
Reverse polarity protection
External on/off
Easy chassis and wall mounting
3-year product warranty

Additional specifications:
Control deviation:
-Input change: ±0.2 % max.
-Load modification: ± 0.4% max.
Setting range for the output voltage: +20% (with ext. resistor)
Minimum load: Not required
Conducted noise immunity: EN 61000-4-3
Residual ripple: <350 mVpk-pk (20 MHz bandwidth)
I/O insulation: 2250 V DC
Working temperature range: -40°C to +75°C, power reduction above 50°C, 2.2%/K
Safety standards/approvals: UL 60950-1, IEC/EN 60950-1

Model: TEP 150-2418WI
Input voltage: 9 - 36 V DC
Output voltage: 48 V DC
Max. output current: 3.2 A
Efficiency type: 86%

Pinning
Pin 1: +Uin
Pin 2: +Uin
Pin 3: -Uin
Pin 4: -Uin
Pin 5: External on/off
Pin 6: +Uout
Pin 7: -Uout
Pin 8: Trim
Pin 9: Trim



Manufacturer : TRACO
Factory number : TEP 150-2418WI
Package weight : 0.342 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • TEP 150WI
    • Design
    • Metal housing
  • Electrical values
    • Performance
    • 150 W
    • Input voltage
    • 9 - 36 VDC
    • Output
    • 48 VDC
    • Current
    • 3200
    • Efficiency
    • 86 %
    • Ripple
    • 350 mVss
  • Interfaces
    • Connection
    • Screw terminals
  • Measures
    • Length
    • 98 mm
    • Width
    • 59 mm
    • Height
    • 34 mm
  • Packaging
    • Packaging
    • Individual packaging