Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEN-HS1 :: Heat sink for DC/DC converter from the TEN-15 series

Item-No.: TEN-HS1
€4,55
Category of goods: 1 = discountable

TEN-HS1

  • Product Description
  • Technical information
  • General
    • Type
    • Heat sink
    • Model
    • TEN 15
    • Design
    • für DC/DC-Wandler
  • Packaging
    • Packaging
    • Einzelverpackung

TEN-HS1
Contains heat sink, adhesive layer and two mounting clips
Material: Aluminium
Surface: Anodised (black)
Weight: 17 g (without converter)
Thermal resistance after mounting: 10K/W



Manufacturer : TRACO
Factory number : TEN-HS1
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heat sink
    • Model
    • TEN 15
    • Design
    • für DC/DC-Wandler
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual