Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEN 8-7223WI :: DC/DC converter, TEN-8WI series, 43-160 / ±15 VDC

Item-No.: TEN 8-7223WI
€49,35
Category of goods: 1 = discountable

TEN 8-7223WI

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • TEN 8WI
    • Design
    • DIL-24
  • Electrical values
    • Performance
    • 8 W
    • Input voltage
    • 43 - 160 VDC
    • Output
    • ±15 VDC
    • Current
    • ±267
    • Ripple
    • 75 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 32 mm
    • Width
    • 20.3 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Individual packaging
DIP-24 metal package
Ultra wide 4:1 input range
Immunity for railway applications; EN 50155
Operating working temperature -40°C to +85°C, above 70°C derating 3 %/K
I/O isolation 1500 VDC
Remote on/off
Industry standard pin out
3 years warranty

Further specifications:
Regulation:
-Line regulation: ±0.2 % max.
-Load regulation: ±1.0 % max.
Ripple & noise: 75 mVpk-pk max. (20 MHz BW)
Short circuit protection
Input under voltage lockout

Model: TEN 8-7223WI, 8 W
Input voltage: 43-160 VDC
Output voltage: ±15 VDC
Output current max.: ±267 mA

Pinning
Pin 1: Remote on/off
Pin 2: -Vin (GND)
Pin 3: -Vin (GND)
Pin 9: Common
Pin 11: -Vout
Pin 14: +Vout
Pin 16: Common
Pin 22: +Vin (Vcc)
Pin 23: +Vin (Vcc)



Manufacturer : TRACO
Factory number : TEN 8-7223WI
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • TEN 8WI
    • Design
    • DIL-24
  • Electrical values
    • Performance
    • 8 W
    • Input voltage
    • 43 - 160 VDC
    • Output
    • ±15 VDC
    • Current
    • ±267
    • Ripple
    • 75 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 32 mm
    • Width
    • 20.3 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Individual packaging