Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEN 20-2412WIN :: DC/DC converter, TEN 20WIN series, 24/12 V DC

Item-No.: TEN 20-2412WIN
€57,35
Category of goods: 1 = discountable

TEN 20-2412WIN

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • TEN 20WIN
    • Design
    • Metallgehäuse
  • Electrical values
    • Performance
    • 20 W
    • Input voltage
    • 9 - 36 VDC
    • Output
    • 12 VDC
    • Current
    • 1670
    • Efficiency
    • 86 %
    • Ripple
    • 100 mVss
  • Interfaces
    • Connection
    • Pinning to industrial standard
  • Measures
    • Length
    • 50.8 mm
    • Width
    • 25.4 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Einzelverpackung

51x25x10 mm metal enclosure
Ultra wide 4:1 input range
High efficiency
Can withstand sustained short circuit
External on/off
Pinning to industrial standard
3-year product warranty

Additional specifications:
Control deviation:
-Input change: ±0.2 % max.
-Load modification: ±1.0% max.
Conducted interference: EN 55022, Class A and FCC, Level A (with external capacitor)
Residual ripple: 100 mVpk-pk max (20 MHz bandwidth)
I/O insulation: 1500 V DC
Working temperature range: -40°C to +85°C, above 65°C power reduction 2.5%/K
Safety standards/approvals: UL/cUL 60950-1, IEC/EN 60950-1

Model: TEN 20-2412WIN
Input voltage: 9 - 36 V DC
Output voltage: 12 V DC
Max. output current: 1,670 mA
Efficiency type: 86%

Pinning
Pin 1: +Uin (Vcc)
Pin 2: -Uin (GND)
Pin 3: +Uout
Pin 4: Trim
Pin 5: -Uout
Pin 6: External on/off



Manufacturer : TRACO
Factory number : TEN 20-2412WIN
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • TEN 20WIN
    • Design
    • Metallgehäuse
  • Electrical values
    • Performance
    • 20 W
    • Input voltage
    • 9 - 36 VDC
    • Output
    • 12 VDC
    • Current
    • 1670
    • Efficiency
    • 86 %
    • Ripple
    • 100 mVss
  • Interfaces
    • Connection
    • Pinning to industrial standard
  • Measures
    • Length
    • 50.8 mm
    • Width
    • 25.4 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Einzelverpackung