Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEN 15-2422 :: DC/DC converter, TEN-15 series, 18-36 / ±12 VDC


TEN 15-2422

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • TEN 15
    • Design
    • Metallgehäuse
  • Electrical values
    • Performance
    • 15 W
    • Input voltage
    • 18 - 36 VDC
    • Output
    • ±12 VDC
    • Current
    • ±625
    • Ripple
    • 75 mVss
  • Interfaces
    • Connection
    • Lötpins
  • Measures
    • Length
    • 50.8 mm
    • Width
    • 25.4 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Einzelverpackung
50.8 mm x 25.4 x 10.2 mm metal case
Wide 2:1 input voltage range
Very high efficiency
Operating temperature range -40°C to +85°C, above 70°C derating 3.3 %/K
I/O isolation 1500 VDC
Input filter to meet EN 55022, class A
Industry standard pin out
3 years warranty

Further specifications:
Regulation:
-Line variation: ±0.5 % max.
-Load variation: ±1.0 % max.
Ripple & noise: 75 mVpk-pk max. (20 MHz BW)
Short circuit protection

Modell: TEN 15-2422, 15 W
Input voltage: 18-36 VDC
Output voltage: ±12 VDC
Output current max.: ±625 mA

Pinning
Pin 1: +Vin (Vcc)
Pin 2: -Vin (GND)
Pin 3: +Vout
Pin 4: Common
Pin 5: -Vout



Manufacturer : TRACO
Factory number : TEN 15-2422
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • TEN 15
    • Design
    • Metallgehäuse
  • Electrical values
    • Performance
    • 15 W
    • Input voltage
    • 18 - 36 VDC
    • Output
    • ±12 VDC
    • Current
    • ±625
    • Ripple
    • 75 mVss
  • Interfaces
    • Connection
    • Lötpins
  • Measures
    • Length
    • 50.8 mm
    • Width
    • 25.4 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Einzelverpackung