0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEN 15-1212 :: DC/DC converter, TEN-15 series, 9 - 18/12 V DC

Item-No.: TEN 15-1212
€50,70
Category of goods: 1 = discountable

TEN 15-1212

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • TEN 15
    • Design
    • Metal housing
  • Electrical values
    • Performance
    • 15 W
    • Input voltage
    • 9 - 18 VDC
    • Output
    • 12 VDC
    • Current
    • 1250
    • Ripple
    • 50 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 50.8 mm
    • Width
    • 25.4 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Individual packaging
50.8 mm x 25.4 x 10.2 mm metal enclosure
Wide 2:1 input ranges
Very high efficiency
Working temperature range of -40°C to +85°C, power reduction of 3.3%/K from 70°C
I/O insulation 1500 V DC
Input filter according to EN 55022, class A
Pinout to industrial standard
3-year product warranty

Additional specifications:
Control deviation:
-Input change: ±0.5 % max.
-Load modification: ±0.5 % max.
Residual ripple: 50 mVpk-pk max (20 MHz bandwidth)
Can withstand sustained short circuit

Model: TEN 15-1212, 15 W
Input voltage: 9 - 18 V DC
Output voltage: 12 V DC
Max. output current: 1250 mA

Pinning
Pin 1: +Uin (Vcc)
Pin 2: -Uin (GND)
Pin 3: +Uout
Pin 4: No pin
Pin 5: -Uout



Manufacturer : TRACO
Factory number : TEN 15-1212
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • TEN 15
    • Design
    • Metal housing
  • Electrical values
    • Performance
    • 15 W
    • Input voltage
    • 9 - 18 VDC
    • Output
    • 12 VDC
    • Current
    • 1250
    • Ripple
    • 50 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 50.8 mm
    • Width
    • 25.4 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Individual packaging