Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TCL 024-124 DC :: DC/DC converter, DIN rail, TCL-DC series, 18-75/24 VDC, 1 A

Item-No.: TCL 024-124 DC
€75,60
Category of goods: 1 = discountable

TCL 024-124 DC

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • TCL-DC
    • Design
    • Hutschienenmontage
  • Electrical values
    • Performance
    • 24 W
    • Input voltage
    • 18 - 75 VDC
    • Output
    • 24 VDC
    • Current
    • 1000
    • Efficiency
    • 86 %
    • Ripple
    • 50 mVss
  • Interfaces
    • Connection
    • Schraubklemmen
  • Measures
    • Length
    • 100 mm
    • Width
    • 27 mm
    • Height
    • 75 mm
  • Packaging
    • Packaging
    • Einzelverpackung

Compact, slim plastic housing
Can be snapped onto DIN rail
Ultra-wide input range
Overload and short-circuit protection
Variable output voltage
Working temperature range of -40°C to +70°C, power reduction of 1.5%/K from 50°C
I/O insulation 1500 V DC
3-year product warranty

Additional specifications:
Control deviation:
-Input change: ±0.5 % max.
-Load change: ±0.5 % max.
Residual ripple: 50 mVpk–pk max. (20 MHz bandwidth)
Adapter for wall mounting included

Model: TCL 024-124 DC, 24 W
Input voltage: 18-75 VDC
Output voltage: 24 VDC
Max. output current: 1.0 A



Manufacturer : TRACO
Factory number : TCL 024-124 DC
Package weight : 0.213 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • TCL-DC
    • Design
    • Hutschienenmontage
  • Electrical values
    • Performance
    • 24 W
    • Input voltage
    • 18 - 75 VDC
    • Output
    • 24 VDC
    • Current
    • 1000
    • Efficiency
    • 86 %
    • Ripple
    • 50 mVss
  • Interfaces
    • Connection
    • Schraubklemmen
  • Measures
    • Length
    • 100 mm
    • Width
    • 27 mm
    • Height
    • 75 mm
  • Packaging
    • Packaging
    • Einzelverpackung