0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROF 78E33 05S :: DC/DC-Converter, 3,3 V, 0,5 A, Single

Item-No.: ROF 78E33 05S
€3,60
Category of goods: 1 = discountable

ROF-78E3.3-0.5SMD-R

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • ROF
    • Design
    • SIL-3
    • Technology
    • Single
  • Electrical values
    • Output
    • 3.3 VDC
    • Current
    • 500
  • Interfaces
    • Connection
    • PCB
  • Packaging
    • Packaging
    • Individual packaging
Features:
  • Low Profile 4.5mm
  • kostengünstig
  • Wide Input Range
  • Short Circuit Protection
  • Castellated Connections
  • Case: SIP 3


Specifications:
  • Input voltage: 5 - 36 V DC
  • Output voltage: 3,3 V DC
  • Output current: 0,5 A
  • Efficiency: 73 - 84%
  • Type: Single


Pinning:
  • Pin1: +Vin
  • Pin 2: GND
  • Pin 3: +Vout



Manufacturer : RECOM
Factory number : 80000191
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • ROF
    • Design
    • SIL-3
    • Technology
    • Single
  • Electrical values
    • Output
    • 3.3 VDC
    • Current
    • 500
  • Interfaces
    • Connection
    • PCB
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual