Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REC5-2412DRWH4A :: DC/DC-Converter, 12 V, 420 mA, Dual

Item-No.: REC5-2412DRWH4A
€24,80
Category of goods: 1 = discountable

REC5-2412DRW/H4/A

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 3 W
  • General
    • Design
    • SIL-24
    • Model
    • REC5
    • Technology
    • Dual
    • Type
    • DC/DC converter
  • Interfaces
    • Connection
    • Soldering pins
  • Packaging
    • Packaging
    • Individual packaging
This series offers standard isolation of 2kVDC with 4kVDC or 6kVDC options making it ideal for both industrial, medical and other sophisticated high end applications. Packaging can be either DIP-24 non-conductive plastic or 5-side-shielded DIP24 metal case as well as DIP24-SMD case. For all the above variants, 2 industry-standard pinouts are available. The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.

Features:
  • 5 W DIP24 Industry Standard Package
  • Feedback Regulated Output
  • Continuous Short Circuit Protection
  • Approved for Medical Applications
  • UL and EN Safety Approvals


Specifications:
  • Input voltage: 9 - 36 V DC
  • Output voltage: 5 V DC
  • Output current: 420 mA
  • Efficiency: 84 - 85%
  • Type: Dual


Pinning:
  • Pin 2: -Vin
  • Pin 3: -Vin
  • Pin 9: NC
  • Pin 11: NC
  • Pin 14: +Vout
  • Pin 16: -Vout
  • Pin 22: +Vin
  • Pin 23: +Vin



Manufacturer : RECOM
Factory number : 10002804
Package weight : 0.015 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 3 W
  • General
    • Design
    • SIL-24
    • Model
    • REC5
    • Technology
    • Dual
    • Type
    • DC/DC converter
  • Interfaces
    • Connection
    • Soldering pins
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual