Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REC5-1212DRW4 :: DC/DC, 5 W, ±12 V, ±210 mA, Single

Item-No.: REC5-1212DRW4
€28,90
Category of goods: 1 = discountable

REC5-1212DRW/H4/A

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • ±210
    • Efficiency
    • 75 - 85 %
    • Input voltage
    • 4.5 - 72 VDC
    • Output
    • ±12 VDC
    • Performance
    • 3 W
    • Ripple
    • 50 mVss
  • General
    • Design
    • DIL-24
    • Model
    • REC5
    • Technology
    • Dual
    • Type
    • DC/DC converter
  • Interfaces
    • Connection
    • Soldering pins
  • Packaging
    • Packaging
    • Individual packaging
Besides the standard isolation of 2kVDC, this series offers options of 4kVDC (= "/H4") or 6kVDC (= "/H6") makingit suitable for medical applications and other sophisticated industrial applications. Packaging can be either DIP-24 plastic or 5-side-shielded DIP24 metal case (= option"/M") as well as SMD pinning (= option "/SMD"). For all the above variants, 2 industrystandard pinouts (= option "/A" or "/C") are available, and B pinning is available with 1.6kVDC isolation. Remote on/off control is possible with the /CTRL option (pinning only). The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.

• 2kV, 4kVDC & 6kVDC Isolation
• industry Standard 3W DIP24 Package
• feedback Regulated Output
• continuous Short Circuit Protection
• wide Input 2:1 & 4:1
• medical Approvals (4kV/6kV Versions)
• EN and UL Certificates
• 3 Pinout Options, 3 Case Styles
• control Pin Option
• efficiency to 86%

Technical Data:
Input Voltage: 4.5 - 9, 9 - 18, 18 - 36, 36 - 72 V DC
Outout Voltage: ±12 V DC
Output Current: ±210 mA
Efficiency: 75-85%
Output Ripple and Noise: 50 mVp-p max.

Pinning:
1 (option) CTRL
2 -Vin
3 -Vin
9 Com
11 -Vout
14 +Vout
16 Com
22 +Vin
23 +Vin




Manufacturer : RECOM
Factory number : 10002873
Package weight : 0.012 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • ±210
    • Efficiency
    • 75 - 85 %
    • Input voltage
    • 4.5 - 72 VDC
    • Output
    • ±12 VDC
    • Performance
    • 3 W
    • Ripple
    • 50 mVss
  • General
    • Design
    • DIL-24
    • Model
    • REC5
    • Technology
    • Dual
    • Type
    • DC/DC converter
  • Interfaces
    • Connection
    • Soldering pins
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual