Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REC3-0515DR1 :: DC/DC, 3,5 W, ±15 V, ±100 mA, Dual

Item-No.: REC3-0515DR1
€20,50
Category of goods: 1 = discountable

REC3-0515DR/H1

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • ± 100
    • Efficiency
    • 86 %
    • Input voltage
    • 5 - 24 VDC
    • Output
    • ±15 VDC
    • Performance
    • 3 W
    • Ripple
    • 50 mVss
  • General
    • Design
    • DIL-24
    • Model
    • REC3
    • Technology
    • Dual
    • Type
    • DC/DC converter
  • Interfaces
    • Connection
    • Lötpins
  • Packaging
    • Packaging
    • Einzelverpackung
The REC3-SR/DR series is a low cost converter containing a built in linear regulator to give a regulated, load independent constant voltage output. The converter is designed to run from a regulated supply and is typically used to provide an isolated output or to generate dual rails from a single rail supply. The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.

? low Cost 3W converter in DIP24 Package
? 1kVDC Isolation
? Regulated Output
? Continuous Short Circuit Protection
? Internal SMD design
? 3 Pinout Options, 3 Case Styles.
? Efficiency to 75%

Technical Data:
Input Voltage: 5, 12, 24 V DC
Outout Voltage: ±15 V DC
Output Current: ±100 mA
Output Ripple and Noise: 100 mVp-p max.

Pinning:
1 +Vin
2 -Vout
3 Com
10 Com
11 +Vout
12 -Vin
13 -Vin
14 +Vout
15 Com
22 Com
23 -Vout
24 +Vin



Manufacturer : RECOM
Factory number : 10002884
Package weight : 0.012 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • ± 100
    • Efficiency
    • 86 %
    • Input voltage
    • 5 - 24 VDC
    • Output
    • ±15 VDC
    • Performance
    • 3 W
    • Ripple
    • 50 mVss
  • General
    • Design
    • DIL-24
    • Model
    • REC3
    • Technology
    • Dual
    • Type
    • DC/DC converter
  • Interfaces
    • Connection
    • Lötpins
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual