Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R15-150B :: DC/DC-Converter, 95 - 210 V, 50 mA, Single

Item-No.: R15-150B
€45,95
Category of goods: 1 = discountable

R15-150B

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 50
    • Efficiency
    • 82 %
    • Input voltage
    • 15 VDC
    • Performance
    • 5 W
  • General
    • Design
    • DIL-24
    • Model
    • RXX-B
    • Technology
    • Single
    • Type
    • DC/DC converter
  • Interfaces
    • Connection
    • Soldering pins
  • Packaging
    • Packaging
    • Individual packaging
Features:
  • High Output Voltage DIP24 converter
  • Adjustable Output Voltage up to 210 V DC
  • Cascadable for Output Voltages up to 420 V DC
  • 3k VDC Input/Output Isolation
  • Remote Voltage Programming by External Voltage or Resistance
  • Continuous Short Circuit Protection


Specifications:
  • Input voltage: 15 V DC
  • Output voltage: 95 - 210 V DC
  • Output current: 50 mA
  • Efficiency: 82%
  • Type: Single


Pinning:
  • Pin 2,3: -Vin
  • Pin 8,17: Vadj
  • Pin 9,16: Vref
  • Pin 10,15: -Vout
  • Pin 12,13: +Vout
  • Pin 22,23: +Vin



Manufacturer : RECOM
Factory number : 81000008
Package weight : 0.015 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 50
    • Efficiency
    • 82 %
    • Input voltage
    • 15 VDC
    • Performance
    • 5 W
  • General
    • Design
    • DIL-24
    • Model
    • RXX-B
    • Technology
    • Single
    • Type
    • DC/DC converter
  • Interfaces
    • Connection
    • Soldering pins
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual