0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R-78W90-05 :: DC/DC-Converter, 9 V, 0,5 A, Single

Item-No.: R-78W90-05
€9,55
Category of goods: 1 = discountable

R-78W9.0-0.5

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • R78W
    • Design
    • SIL-3
    • Technology
    • Single
  • Electrical values
    • Output
    • 9 VDC
    • Current
    • 500
    • Efficiency
    • 95 %
  • Interfaces
    • Connection
    • Soldering pins
  • Packaging
    • Packaging
    • Individual packaging
The R-78W series offers wired 0.5A switching regulators which are ideally suited to offer a stable voltage supply without the need for a PCB for applications like high power LED lighting, battery powered systems, cooling systems, or fans. Due to the high efficiencies of up to 96% there is no need for a heat sink. The compact modules feature fully protected outputs and draw only 1mA under no load conditions.

Features:
  • Build-in Diode Protection Circuit
  • Continuous Short Circuit Protection.
  • Low profile
  • RoHS compliant
  • IEC/EN-60950 Certified
  • Case: SIP 3


Specifications:
  • Input voltage: 11 - 32V DC
  • Output voltage: 9 V DC
  • Output current: 0,5 A
  • Efficiency: 95%
  • Type: Single


Pinning:
  • Pin1: +Vin
  • Pin 2: GND
  • Pin 3: +Vout



Manufacturer : RECOM
Factory number : 80099300
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • R78W
    • Design
    • SIL-3
    • Technology
    • Single
  • Electrical values
    • Output
    • 9 VDC
    • Current
    • 500
    • Efficiency
    • 95 %
  • Interfaces
    • Connection
    • Soldering pins
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual