Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R-78E50-10 :: DC/DC-Converter, 5 V, 1 A, Single

Item-No.: R-78E50-10
€3,80
Category of goods: 1 = discountable

R-78E5.0-1.0

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 1000
    • Efficiency
    • 91 %
    • Output
    • 5 VDC
  • General
    • Design
    • SIL-3
    • Model
    • R78E
    • Technology
    • Single
    • Type
    • DC/DC converter
  • Interfaces
    • Connection
    • Soldering pins
  • Packaging
    • Packaging
    • Individual packaging
The R-78E series is a switching regulator module that has been designed to offer all the advantages of a
switching regulator (high efficiency, wide input range, accurate output voltage regulation) but with a low
cost for production quantities. Due to the R-78E’s high efficiency of up to 91% at an output voltage of
5V/1A at the output, no heat sink is required. The compact TO- 220 compatible SIP3 package measures
only 11.6 x 8.5 x 10.4 mm, so it saves precious board space. The warranty is 3 years.

Features:
  • Efficiency up to 91%, no need for heatsinks!
  • Pin-out compatible with LM78XX Linear Regs.
  • Low profile
  • Wide input range
  • Short circuit protection
  • Case: SIP 3


Specifications:
  • Input voltage: 8 - 28 V DC
  • Output voltage: 5 V DC
  • Output current: 1 A
  • Efficiency: 91%
  • Type: Single


Pinning:
  • Pin1: +Vin
  • Pin 2: GND
  • Pin 3: +Vout



Manufacturer : RECOM
Factory number : 80000194
Package weight : 0.005 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 1000
    • Efficiency
    • 91 %
    • Output
    • 5 VDC
  • General
    • Design
    • SIL-3
    • Model
    • R78E
    • Technology
    • Single
    • Type
    • DC/DC converter
  • Interfaces
    • Connection
    • Soldering pins
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual