0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R-78E33-05 :: DC/DC-Converter, 3,3 V, 0,5 A, Single

Item-No.: R-78E33-05
€2,99
Category of goods: 1 = discountable

R-78E3.3-0.5

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • R78E
    • Design
    • SIL-3
    • Technology
    • Single
  • Electrical values
    • Output
    • 3.3 VDC
    • Current
    • 500
  • Interfaces
    • Connection
    • Soldering pins
  • Packaging
    • Packaging
    • Individual packaging
Features:
  • kostengünstig Switching Regulator
  • High Startup current capability
  • Short Circuit Protection
  • Pin Compatible with 78 Series Regulators
  • Case: SIP 3


Specifications:
  • Input voltage: 6 - 28 V DC
  • Output voltage: 3,3 V DC
  • Output current: 0,5 A
  • Efficiency: 75 - 88%
  • Type: Single


Pinning:
  • Pin1: +Vin
  • Pin 2: GND
  • Pin 3: +Vout



Manufacturer : RECOM
Factory number : 80000183
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • R78E
    • Design
    • SIL-3
    • Technology
    • Single
  • Electrical values
    • Output
    • 3.3 VDC
    • Current
    • 500
  • Interfaces
    • Connection
    • Soldering pins
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual