0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R-78B15-10L :: DC/DC-Converter, 15 V, 1 A, Single

Item-No.: R-78B15-10L
€10,80
Category of goods: 1 = discountable

R-78B15-1.0L

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • R78B
    • Design
    • SIL-3
    • Technology
    • Single
  • Electrical values
    • Output
    • 15 VDC
    • Current
    • 1000
    • Efficiency
    • 96 %
  • Interfaces
    • Connection
    • Soldering pins
  • Packaging
    • Packaging
    • Individual packaging
The R-78Bxx-1.0 Series high efficiency switching regulators are ideally suited to replace 78xx linear regulators and are pin compatible. The efficiency of up to 97% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs. The L-Version with 90° pins allows direct replacement for laid-flat regulators where component height is at a premium. Low ripple and noise figures and a short circuit input current of typically only 10mA round off the specifications of this versatile converter series.

Features:
  • Efficiency up to 97%,Non isolated, no need for heatsinks
  • Pin-out compatible with LM78XX Linears
  • Low profile(
  • Wide input range
  • Short circuit protection, Thermal shutdown
  • Low ripple and noise
  • Case: SIP 3


Specifications:
  • Input voltage: 20 - 32 V DC
  • Output voltage: 15 V DC
  • Output current: 1 A
  • Efficiency: 96 - 97%
  • Type: Single


Pinning:
  • Pin1: +Vin
  • Pin 2: GND
  • Pin 3: +Vout



Manufacturer : RECOM
Factory number : 80099232
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • R78B
    • Design
    • SIL-3
    • Technology
    • Single
  • Electrical values
    • Output
    • 15 VDC
    • Current
    • 1000
    • Efficiency
    • 96 %
  • Interfaces
    • Connection
    • Soldering pins
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual