Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R-78AA12-05SMD :: DC/DC-Converter, 4,5 - 12,6 V, 0,5 A, Single

Item-No.: R-78AA12-05SMD
€9,40
Category of goods: 1 = discountable

R-78AA12-0.5SMD

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 500
    • Efficiency
    • 94 %
  • General
    • Design
    • SMD
    • Model
    • R78AA
    • Technology
    • Single
    • Type
    • DC/DC-Wandler
  • Interfaces
    • Connection
    • Lötanschluss
  • Packaging
    • Packaging
    • Einzelverpackung
The R-78AAxx-0.5SMD series are manufactured without lead and meet the requirements for RoHS 6/6 as well as the increased reflow soldering temperatures associated with vapor phase soldering, making these high efficiency switching regulators ideally suited to modern pick-and-place mass production. The efficiency of up to 97% means that very little energy is wasted as heat. The additional features of remote on/off control and adjustable output voltages will find many uses in the battery-powered, industrial, medical and automotive markets.

Features:
  • RoHS 6/6 Conform (100% Lead Free)
  • Efficiency up to 97%,Non isolated, no need for heatsinks
  • High Reflow Temperature SMD Package
  • Adjustable Output Voltage
  • Wide input range
  • Short circuit protection, Thermal shutdown
  • Very Low Shutdown Current


Specifications:
  • Input voltage: 15 - 32 V DC
  • Output voltage: 4,5 - 12,6 V DC
  • Output current: 4 A
  • Efficiency: 94 - 97%
  • Type: Single


Pinning:
  • Pin1,2: +Vin
  • Pin 3,7,8,9: GND
  • Pin 4,5: +Vout
  • Pin 6: Vadj
  • Pin 10: Remote ON/Off



Manufacturer : RECOM
Factory number : 80099272
Package weight : 0.01 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 500
    • Efficiency
    • 94 %
  • General
    • Design
    • SMD
    • Model
    • R78AA
    • Technology
    • Single
    • Type
    • DC/DC-Wandler
  • Interfaces
    • Connection
    • Lötanschluss
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual