Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R-7450P :: DC/DC-Converter, 3 - 5,5 V, 4 A, Single

Item-No.: R-7450P
€26,70
Category of goods: 1 = discountable

R-745.0P

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 4000
    • Efficiency
    • 94 %
    • Ripple
    • 40 mVss
  • General
    • Design
    • SIL-12
    • Model
    • R7
    • Technology
    • Single
    • Type
    • DC/DC-Wandler
  • Interfaces
    • Connection
    • Lötpins
  • Packaging
    • Packaging
    • Einzelverpackung
Features:
  • Non-Isolated
  • Adjustable Output voltage
  • Adjustable Positive Step Down Integrated Switching Regulator
  • Over load protection
  • Remote ON/OFF Control
  • Wide Input Range
  • Case: SIP 12


Specifications:
  • Input voltage: 6,5 - 28 V DC
  • Output voltage:3 - 5,5 V DC
  • Output current: 4 A
  • Efficiency: 94%
  • Type: Single


Pinning:
  • Pin1: ON/OFF
  • Pin 2,3,4: Vin
  • Pin 5,6,7,8: GND
  • Pin 9,10,11: Vout
  • Pin 12: Vout-Adj



Manufacturer : RECOM
Factory number : 80099096
Package weight : 0.015 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 4000
    • Efficiency
    • 94 %
    • Ripple
    • 40 mVss
  • General
    • Design
    • SIL-12
    • Model
    • R7
    • Technology
    • Single
    • Type
    • DC/DC-Wandler
  • Interfaces
    • Connection
    • Lötpins
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual