Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UWS1245Q48NC :: DC/DC converter UWS series, 54 W, 12 V DC, board, single

Item-No.: UWS1245Q48NC
€38,95
Category of goods: 1 = discountable

UWS1245Q48NC

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • UWS
    • Design
    • PCB
    • Technology
    • Single
  • Electrical values
    • Performance
    • 54 W
    • Input voltage
    • 18 - 75 VDC
    • Output
    • 12 VDC
  • Packaging
    • Packaging
    • Individual packaging
Murata DC/DC converter UWS series, 54 W.


Manufacturer : MURATA POWER SOLUTIONS
Factory number : UWS-12/4.5-Q48N-C
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • UWS
    • Design
    • PCB
    • Technology
    • Single
  • Electrical values
    • Performance
    • 54 W
    • Input voltage
    • 18 - 75 VDC
    • Output
    • 12 VDC
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual