0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UQQ244Q12PBC :: DC/DC converter, UQQ series, 96W, 24V DC, board, single

Item-No.: UQQ244Q12PBC
€128,20
Category of goods: 1 = discountable

UQQ244Q12PBC

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • UQQ
    • Design
    • PCB
    • Technology
    • Single
  • Electrical values
    • Performance
    • 96 W
    • Input voltage
    • 9 - 36 VDC
    • Output
    • 24 VDC
    • Current
    • 4000
    • Efficiency
    • 89 %
  • Packaging
    • Packaging
    • Individual packaging
Murata DC/DC converter, UQQ series, 96W.

Input voltage range: 9 - 36 V DC
Output voltage: 24 V DC
Output Current: 4 A
Output power: 96 W
Efficiency: 89%

Features:
• Short-circuit protector
• High efficiency
• High input voltage range



Manufacturer : MURATA POWER SOLUTIONS
Factory number : UQQ-24/4-Q12PB-C
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • UQQ
    • Design
    • PCB
    • Technology
    • Single
  • Electrical values
    • Performance
    • 96 W
    • Input voltage
    • 9 - 36 VDC
    • Output
    • 24 VDC
    • Current
    • 4000
    • Efficiency
    • 89 %
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual