Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UQQ128Q12NC :: DC/DC converter, UQQ series, 96W, 12V DC, board, single

Item-No.: UQQ128Q12NC
€108,60
Category of goods: 1 = discountable

UQQ128Q12NC

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • UQQ
    • Design
    • PCB
    • Technology
    • Single
  • Electrical values
    • Performance
    • 96 W
    • Input voltage
    • 9 - 36 VDC
    • Output
    • 12 VDC
    • Current
    • 8000
    • Efficiency
    • 89 %
  • Packaging
    • Packaging
    • Einzelverpackung

Murata DC/DC converter, UQQ series, 96W.

Input voltage range: 9 - 36 V DC
Output voltage: 12 V DC
Output Current: 8 A
Output power: 96 W
Efficiency: 89%

Features:
• Short-circuit protector
• High efficiency
• High input voltage range



Manufacturer : MURATA POWER SOLUTIONS
Factory number : UQQ-12/8-Q12N-C
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • UQQ
    • Design
    • PCB
    • Technology
    • Single
  • Electrical values
    • Performance
    • 96 W
    • Input voltage
    • 9 - 36 VDC
    • Output
    • 12 VDC
    • Current
    • 8000
    • Efficiency
    • 89 %
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual