0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UEI15120Q12PC :: DC/DC converter UEI15 series 15W, 12V DC, Board, Single

Item-No.: UEI15120Q12PC
€31,95
Category of goods: 1 = discountable

UEI15120Q12PC

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • UEI15
    • Design
    • PCB
    • Technology
    • Single
  • Electrical values
    • Performance
    • 15 W
    • Input voltage
    • 9 - 36 VDC
    • Output
    • 12 VDC
    • Current
    • 1300
    • Efficiency
    • 84.5 %
  • Packaging
    • Packaging
    • Individual packaging
Murata DC/DC converter UEI15 series, 15 W

Input voltage range: 9 - 36 V DC
Output voltage: 12 V DC
Output Current: 1300 mA
Output power: 15.6 W
Efficiency: 84.5%

Features:
• Short-circuit protector
• High efficiency
• High input voltage range



Manufacturer : MURATA POWER SOLUTIONS
Factory number : UEI15-120-Q12P-C
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • UEI15
    • Design
    • PCB
    • Technology
    • Single
  • Electrical values
    • Performance
    • 15 W
    • Input voltage
    • 9 - 36 VDC
    • Output
    • 12 VDC
    • Current
    • 1300
    • Efficiency
    • 84.5 %
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual