Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OKLT3W12NC :: DC/DC converter OKLT3 series 15 W, 0.6 - 5.5 V DC, board, single

Item-No.: OKLT3W12NC
€7,25
Category of goods: 1 = discountable

OKLT3W12NC

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • OKLT3
    • Design
    • PCB
    • Technology
    • Single
  • Electrical values
    • Performance
    • 15 W
    • Input voltage
    • 4.5 - 14 VDC
    • Output
    • 0.6 - 5.5 VDC
    • Current
    • 3000
    • Efficiency
    • 93 %
  • Packaging
    • Packaging
    • Individual packaging

Murata DC/DC converter OKLT3 series, 15 W

Input voltage range: 4.5 - 14 V DC
Output voltage: 0.6 - 5.5 V DC
Output current: 3 A
Output rating: 15 W
Efficiency: 93%

Features:
• Short-circuit protection
• High efficiency
• High input voltage range



Manufacturer : MURATA POWER SOLUTIONS
Factory number : OKL-T/3-W12N-C
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • OKLT3
    • Design
    • PCB
    • Technology
    • Single
  • Electrical values
    • Performance
    • 15 W
    • Input voltage
    • 4.5 - 14 VDC
    • Output
    • 0.6 - 5.5 VDC
    • Current
    • 3000
    • Efficiency
    • 93 %
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual