Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OKLT1W12NC :: DC/DC converter OKLT1 series, 5 W, 0.9 - 5 V DC, board, single


OKLT1W12NC

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • OKLT1
    • Design
    • PCB
    • Technology
    • Single
  • Electrical values
    • Performance
    • 5 W
    • Input voltage
    • 2.9 - 14 VDC
    • Output
    • 0.9 - 5.5 VDC
    • Current
    • 1000
    • Efficiency
    • 90 %
  • Packaging
    • Packaging
    • Einzelverpackung

Murata DC/DC converter OKLT1 series, 5 W

Input voltage range: 2.9 - 14 V DC
Output voltage: 0.9 - 5.5 V DC
Output current: 1.0 A
Output rating: 5 W
Efficiency: 90%

Features:
• Short-circuit protection
• High efficiency
• High input voltage range



Manufacturer : MURATA POWER SOLUTIONS
Factory number : OKL-T/1-W12N-C
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • OKLT1
    • Design
    • PCB
    • Technology
    • Single
  • Electrical values
    • Performance
    • 5 W
    • Input voltage
    • 2.9 - 14 VDC
    • Output
    • 0.9 - 5.5 VDC
    • Current
    • 1000
    • Efficiency
    • 90 %
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual