Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OKI515W36C :: DC/DC converter OKI 78SR series 8 W, 5 V DC, SIP, Single

Item-No.: OKI515W36C
€5,35
Category of goods: 1 = discountable

OKI515W36C

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • OKI 78SR
    • Design
    • SIL
    • Technology
    • Single
  • Electrical values
    • Performance
    • 8 W
    • Output
    • 5 VDC
    • Current
    • 1500
    • Efficiency
    • 90.5 %
  • Packaging
    • Packaging
    • Individual packaging

Murata DC/DC converter OKI 78SR series, 8W.

Input voltage range: 7 - 36 V DC
Output voltage: 5 V DC
Output current: 1.5 A
Output rating: 7.5 W
Efficiency: 90.5%

Features:
• Short-circuit protection
• High efficiency
• High input voltage range



Manufacturer : MURATA POWER SOLUTIONS
Factory number : OKI-78SR-5/1.5-W36-C
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • OKI 78SR
    • Design
    • SIL
    • Technology
    • Single
  • Electrical values
    • Performance
    • 8 W
    • Output
    • 5 VDC
    • Current
    • 1500
    • Efficiency
    • 90.5 %
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual