Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NMT1272SC :: DC/DC converter, NMT series 3 W, -24 V/-48 V DC, SIP, dual

Item-No.: NMT1272SC
€15,70
Category of goods: 1 = discountable

NMT1272SC

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • NMT
    • Design
    • SIL
    • Technology
    • Dual
  • Electrical values
    • Performance
    • 3 W
    • Input voltage
    • 10.8 - 13.2 VDC
    • Output
    • 24 VDC
    • Current
    • 42
    • Efficiency
    • 85 %
  • Packaging
    • Packaging
    • Einzelverpackung

Murata DC/DC converter, NMT series, 3 W.

Input voltage range: 10.8 - 13.2 V DC
Output voltage: 24 V DC
Output current: 0.042 A
Output rating: 2 W
Efficiency: 85%

Features:
• UL 94V-0 enclosure
• I/O isolation 1000 VDC mA
• No heat sink required
• SMD design
• Pinout to industrial standard



Manufacturer : MURATA POWER SOLUTIONS
Factory number : NMT1272SC
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • NMT
    • Design
    • SIL
    • Technology
    • Dual
  • Electrical values
    • Performance
    • 3 W
    • Input voltage
    • 10.8 - 13.2 VDC
    • Output
    • 24 VDC
    • Current
    • 42
    • Efficiency
    • 85 %
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual