Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NML0505SC :: DC/DC converter NML series 2 W, 5 V DC, SIP, single


NML0505SC

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • NML
    • Design
    • SIL
    • Technology
    • Single
  • Electrical values
    • Performance
    • 2 W
    • Input voltage
    • 4.5 - 5.5 VDC
    • Output
    • 5 VDC
    • Current
    • 400
    • Efficiency
    • 78 %
  • Packaging
    • Packaging
    • Individual packaging

Murata DC/DC converter, NML series, 2 W.

Input voltage range: 4.5 - 5.5 V DC
Output voltage: 5 V DC
Output current: 0.4 A
Output rating: 2 W
Efficiency: 78%

Features:
• UL 94V-0 enclosure
• High efficiency up to 85%
• Adjustable temperature range: -40°C to 85°C
• I/O isolation 1000 VDC mA
• No heat sink required
• SMD design
• Pinout to industrial standard



Manufacturer : MURATA POWER SOLUTIONS
Factory number : NML0505SC
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • NML
    • Design
    • SIL
    • Technology
    • Single
  • Electrical values
    • Performance
    • 2 W
    • Input voltage
    • 4.5 - 5.5 VDC
    • Output
    • 5 VDC
    • Current
    • 400
    • Efficiency
    • 78 %
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual