Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NMH0512DC :: DC/DC converter, NMH series 2 W, 12 V/-12 V DC, DIL, dual

Item-No.: NMH0512DC
€9,40
Category of goods: 1 = discountable

NMH0512DC

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • NMH
    • Design
    • DIL
    • Technology
    • Dual
  • Electrical values
    • Performance
    • 2 W
    • Input voltage
    • 4.5 - 5.5 VDC
    • Output
    • ±12 VDC
    • Current
    • ±83
    • Efficiency
    • 82 %
  • Packaging
    • Packaging
    • Einzelverpackung

Murata DC/DC converter, NMH series, 2 W.

Input voltage range: 4.5 - 5.5 V DC
Output voltage: ±12 V DC
Output current: ± 0.083 A
Output rating: 2 W
Efficiency: 82%

Features:
• UL 94V-0 enclosure
• High efficiency up to 80%
• Adjustable temperature range: -40°C to 85°C
• I/O isolation 1000 VDC mA
• No heat sink required
• SMD design
• Pinout to industrial standard



Manufacturer : MURATA POWER SOLUTIONS
Factory number : NMH0512DC
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • NMH
    • Design
    • DIL
    • Technology
    • Dual
  • Electrical values
    • Performance
    • 2 W
    • Input voltage
    • 4.5 - 5.5 VDC
    • Output
    • ±12 VDC
    • Current
    • ±83
    • Efficiency
    • 82 %
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual