Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NDY2405C :: DC/DC converter NDY series 3 W, 5 V DC, DIP, single

Item-No.: NDY2405C
€17,70
Category of goods: 1 = discountable

NDY2405C

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • NDY
    • Design
    • DIL
    • Technology
    • Single
  • Electrical values
    • Performance
    • 3 W
    • Input voltage
    • 18 - 36 VDC
    • Output
    • 5 VDC
    • Current
    • 600
    • Efficiency
    • 70 %
  • Packaging
    • Packaging
    • Individual packaging

Murata DC/DC converter, NDY series, 3 W

Input voltage range: 18 - 36 V DC
Output voltage: 5.0 V DC
Output current: 0.6 A
Output rating: 3 W
Efficiency: 70%

Features:
• UL 94V-0 enclosure
• High efficiency up to 82%
• No heat sink required
• Adjustable temperature range: -40°C to 85°C
• I/O isolation 1000 VDC mA
• Low profile



Manufacturer : MURATA POWER SOLUTIONS
Factory number : NDY2405C
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • NDY
    • Design
    • DIL
    • Technology
    • Single
  • Electrical values
    • Performance
    • 3 W
    • Input voltage
    • 18 - 36 VDC
    • Output
    • 5 VDC
    • Current
    • 600
    • Efficiency
    • 70 %
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual