Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NDTD0515C :: DC/DC converter NDT-series 3 W, 15 V/-15 V DC, SIP, dual

Item-No.: NDTD0515C
€19,50
Category of goods: 1 = discountable

NDTD0515C

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • NDT
    • Design
    • DIL
    • Technology
    • Dual
  • Electrical values
    • Performance
    • 3 W
    • Input voltage
    • 4.5 - 9 VDC
    • Output
    • ±15 VDC
    • Current
    • ±100
    • Efficiency
    • 75 %
  • Packaging
    • Packaging
    • Einzelverpackung

Murata DC/DC converter, NDT series, 3 W

Input voltage range: 4.5 - 9.0 V DC
Output voltage: ±15.0 V DC
Output current: ± 0.1 A
Output rating: 3 W
Efficiency: 75%

Features:
• Adjustable temperature range: -40°C to 85°C
• I/O isolation 1000 VDC mA
• Pinout to industrial standard
• SMD design
• Dual output



Manufacturer : MURATA POWER SOLUTIONS
Factory number : NDTD0515C
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • NDT
    • Design
    • DIL
    • Technology
    • Dual
  • Electrical values
    • Performance
    • 3 W
    • Input voltage
    • 4.5 - 9 VDC
    • Output
    • ±15 VDC
    • Current
    • ±100
    • Efficiency
    • 75 %
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual