Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NDL2412SC :: DC/DC converter NDL series 2 W, 12 V DC, SIP, single

Item-No.: NDL2412SC
€17,70
Category of goods: 1 = discountable

NDL2412SC

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • NDL
    • Design
    • SIL
    • Technology
    • Single
  • Electrical values
    • Performance
    • 2 W
    • Input voltage
    • 18 - 36 VDC
    • Output
    • 12 VDC
    • Current
    • 167
    • Efficiency
    • 83 %
  • Packaging
    • Packaging
    • Individual packaging

Murata DC/DC converter, NDL series, 2 W

Input voltage range: 19 - 36 V DC
Output voltage: 12.0 V DC
Output current: 0.167 A
Output rating: 2 W
Efficiency: 83%

Features:
• Low noise
• High efficiency up to 83%
• Adjustable temperature range: -40°C to 85°C
• I/O isolation 1000 VDC mA
• External control



Manufacturer : MURATA POWER SOLUTIONS
Factory number : NDL2412SC
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • NDL
    • Design
    • SIL
    • Technology
    • Single
  • Electrical values
    • Performance
    • 2 W
    • Input voltage
    • 18 - 36 VDC
    • Output
    • 12 VDC
    • Current
    • 167
    • Efficiency
    • 83 %
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual