0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NDL2405SC :: DC/DC converter NDL series 2 W, 5 V DC, SIP, single

Item-No.: NDL2405SC
€17,70
Category of goods: 1 = discountable

NDL2405SC

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • NDL
    • Design
    • SIL
    • Technology
    • Single
  • Electrical values
    • Performance
    • 2 W
    • Input voltage
    • 18 - 36 VDC
    • Output
    • 5 VDC
    • Current
    • 400
    • Efficiency
    • 74 %
  • Packaging
    • Packaging
    • Individual packaging
Murata DC/DC converter, NDL series, 2 W

Input voltage range: 19 - 36 V DC
Output voltage: 5.0 V DC
Output current: 0.4 A
Output rating: 2 W
Efficiency: 74%

Features:
• Low noise
• High efficiency up to 83%
• Adjustable temperature range: -40°C to 85°C
• I/O isolation 1000 VDC mA
• External control



Manufacturer : MURATA POWER SOLUTIONS
Factory number : NDL2405SC
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • NDL
    • Design
    • SIL
    • Technology
    • Single
  • Electrical values
    • Performance
    • 2 W
    • Input voltage
    • 18 - 36 VDC
    • Output
    • 5 VDC
    • Current
    • 400
    • Efficiency
    • 74 %
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual