0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEV3S0515SC :: DC/DC converter MEV3 series 3 W, 15 V DC, SIP, single

Item-No.: MEV3S0515SC
€15,30
Category of goods: 1 = discountable

MEV3S0515SC

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • MEV3
    • Design
    • SIL
    • Technology
    • Single
  • Electrical values
    • Performance
    • 3 W
    • Input voltage
    • 4.5 - 5.5 VDC
    • Output
    • 15 VDC
    • Current
    • 200
    • Efficiency
    • 87.5 %
  • Packaging
    • Packaging
    • Individual packaging
Murata DC/DC converter MEV3 series, 3 W.

Input voltage range: 4.5 - 5.5 V DC
Output voltage: 15.0 V DC
Output current: 0.2 A
Output rating: 3 W
Efficiency: 87.5%

Features:
• UL 94 V-0 housing
• High efficiency up to 89%
• No heat sink required
• Adjustable temperature range: -40°C to 85°C
• I/O isolation 3000 VDC (one minute)
• Pinout to industrial standard



Manufacturer : MURATA POWER SOLUTIONS
Factory number : MEV3S0515SC
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • MEV3
    • Design
    • SIL
    • Technology
    • Single
  • Electrical values
    • Performance
    • 3 W
    • Input voltage
    • 4.5 - 5.5 VDC
    • Output
    • 15 VDC
    • Current
    • 200
    • Efficiency
    • 87.5 %
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual