0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEE3S1205SC :: DC/DC converter MEE3 series, 3 W, 5 V DC, SIP, single

Item-No.: MEE3S1205SC
€13,70
Category of goods: 1 = discountable

MEE3S1205SC

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • MEE3
    • Design
    • SIL
    • Technology
    • Single
  • Electrical values
    • Performance
    • 3 W
    • Input voltage
    • 10.8 - 13.2 VDC
    • Output
    • 5 VDC
    • Current
    • 600
    • Efficiency
    • 85 %
  • Packaging
    • Packaging
    • Individual packaging
Murata DC/DC converter MEE3 series, 3 W

Input voltage range: 10.8 - 13.2 V DC
Output voltage: 5.0 V DC
Output current: 0.6 A
Output rating: 3 W
Efficiency: 85%

Features:
• UL 94V-0 enclosure
• High efficiency
• No heat sink required
• Wide temperature range: -40°C to 85°C
• I/O insulation 1000 V DC
• Pinout to industrial standard



Manufacturer : MURATA POWER SOLUTIONS
Factory number : MEE3S1205SC
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • MEE3
    • Design
    • SIL
    • Technology
    • Single
  • Electrical values
    • Performance
    • 3 W
    • Input voltage
    • 10.8 - 13.2 VDC
    • Output
    • 5 VDC
    • Current
    • 600
    • Efficiency
    • 85 %
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual