Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TSR 3-24150 :: Switching regulator TSR-3 series, 5.0 - 15.0 V DC, 3 A

Item-No.: TSR 3-24150
€34,20
Category of goods: 1 = discountable

TSR 3-24150

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • TSR-3
    • Design
    • Open-Frame
  • Electrical values
    • Performance
    • 3 W
    • Input voltage
    • 10 - 30 VDC
    • Output
    • 5.0 - 15.0 VDC
    • Current
    • 3000
    • Efficiency
    • 95 %
    • Ripple
    • 150 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 15.5 mm
    • Width
    • 10.4 mm
    • Height
    • 6 mm
  • Packaging
    • Packaging
    • Individual packaging

High-performance switching regulator
Open frame design with low height
Very high efficiency
Working temperature range of -40°C to +85°C, power reduction of 1.5%/K from 50°C
Variable output voltage
External on/off
Low residual ripple
3-year product warranty

Additional specifications:
Control deviation:
- Input change: 0.2% max.
- Load change: 0.8% max.
Residual ripple: 150 mVpk-pk max. (20 MHz bandwidth)
Can withstand sustained short circuit
E/A isolation: None

Model: TSR 3-24150, 3 A
Input voltage: 10 - 30 V DC
Output voltage: 5.0 - 15.0 V DC
Max. output current: 3 A

Pinning
Pin 1: External on/off
Pin 2: +Uin (Vcc)
Pin 3: GND
Pin 4: +Uout
Pin 5: trim



Manufacturer : TRACO
Factory number : TSR 3-24150
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • TSR-3
    • Design
    • Open-Frame
  • Electrical values
    • Performance
    • 3 W
    • Input voltage
    • 10 - 30 VDC
    • Output
    • 5.0 - 15.0 VDC
    • Current
    • 3000
    • Efficiency
    • 95 %
    • Ripple
    • 150 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 15.5 mm
    • Width
    • 10.4 mm
    • Height
    • 6 mm
  • Packaging
    • Packaging
    • Individual packaging