Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TMR 3-1213 :: DC/DC converter, TMR-3 series, 9-18 / 15 V DC

Item-No.: TMR 3-1213
€20,85
Category of goods: 1 = discountable

TMR 3-1213

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • TMR-3
    • Design
    • SIL-8
  • Electrical values
    • Performance
    • 3 W
    • Input voltage
    • 9 - 18 VDC
    • Output
    • 15 VDC
    • Current
    • 200
    • Efficiency
    • 83 %
    • Ripple
    • 50 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 21.8 mm
    • Width
    • 9.2 mm
    • Height
    • 11.1 mm
  • Packaging
    • Packaging
    • Individual packaging

Miniature SIL-8 enclosure
Wide 2:1 input ranges
Regulated outputs
I/O insulation 1500 V DC
Can withstand sustained short circuit
Working temperature range of -40°C to +85°C, power reduction of 3.3%/K from 70°C
3-year product warranty

Additional specifications:
Control deviation:
-Input change: 0.2 % max.
-Load change: 0.5 % max.
Residual ripple: 50 mVpk–pk max. (20 MHz bandwidth)
External on/off

Model: TMR 3-1213, 3 W
Input voltage: 9 - 18 V DC
Output voltage: 15 V DC
Max. output current: 200 mA

Pinning
Pin 1: -Uin (GND)
Pin 2: +Uin (Vcc)
Pin 3: External on/off
Pin 5: NC
Pin 6: +Uout
Pin 7: -Uout
Pin 8: NC



Manufacturer : TRACO
Factory number : TMR 3-1213
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • TMR-3
    • Design
    • SIL-8
  • Electrical values
    • Performance
    • 3 W
    • Input voltage
    • 9 - 18 VDC
    • Output
    • 15 VDC
    • Current
    • 200
    • Efficiency
    • 83 %
    • Ripple
    • 50 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 21.8 mm
    • Width
    • 9.2 mm
    • Height
    • 11.1 mm
  • Packaging
    • Packaging
    • Individual packaging