Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TMR 2421 :: DC/DC converter, TMR-2 series, 24/±5 V DC

Item-No.: TMR 2421
€16,30
Category of goods: 1 = discountable

TMR 2421

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • TMR-2
    • Design
    • SIL-8
  • Electrical values
    • Performance
    • 2 W
    • Input voltage
    • 18 - 36 VDC
    • Output
    • ±5 VDC
    • Current
    • ±200
    • Efficiency
    • 74 %
    • Ripple
    • 50 mVss
  • Interfaces
    • Connection
    • Lötpins
  • Measures
    • Length
    • 21.8 mm
    • Width
    • 9.2 mm
    • Height
    • 11.1 mm
  • Packaging
    • Packaging
    • Einzelverpackung

Miniature SIL enclosure
Wide 2:1 input range
Regulated outputs
Low residual ripple
Can withstand sustained short circuit
External on/off
3-year product warranty

Additional specifications:
Control deviations:
-Input change: ±0.5% max.
-Load change: ±1.0% max.
Residual ripple: 50 mV pk-pk typical (bandwidth 20 MHz)
I/O isolation: 1000 V DC
Working temperature range: -40°C to +85°C, power reduction from 75°C: 2 %/°C
External on/off: Power consumption in stand-by state: 1 mA
Reliability, calculated MTBF: >2.3 million hours at +25°C

Model: TMR 2421
Input voltage: 18 - 36 V DC
Output voltage: ±5 V DC
Max. output current: ±200 mA
Typical efficiency: 74%

Pinning
Pin 1: -Uin (GND)
Pin 2: +Uin (Vcc)
Pin 3: External on/off
Pin 5: NC
Pin 6: +Uout
Pin 7: Common
Pin 8: -Uout



Manufacturer : TRACO
Factory number : TMR 2421
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • TMR-2
    • Design
    • SIL-8
  • Electrical values
    • Performance
    • 2 W
    • Input voltage
    • 18 - 36 VDC
    • Output
    • ±5 VDC
    • Current
    • ±200
    • Efficiency
    • 74 %
    • Ripple
    • 50 mVss
  • Interfaces
    • Connection
    • Lötpins
  • Measures
    • Length
    • 21.8 mm
    • Width
    • 9.2 mm
    • Height
    • 11.1 mm
  • Packaging
    • Packaging
    • Einzelverpackung