Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TMH 2415S :: DC/DC converter, TMH series, 24/15 V DC

Item-No.: TMH 2415S
€7,85
Category of goods: 1 = discountable

TMH 2415S

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • TMH
    • Design
    • SIL-7
  • Electrical values
    • Performance
    • 2 W
    • Input voltage
    • 24 ±10% VDC
    • Output
    • 15 VDC
    • Current
    • 130
    • Efficiency
    • 82 %
    • Ripple
    • 150 mVss
  • Interfaces
    • Connection
    • Lötpins
  • Measures
    • Length
    • 19.5 mm
    • Width
    • 7.5 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Einzelverpackung

Industry-standard pinning, SIL-7 enclosure
Unregulated outputs
I/O insulation 1000 V DC
High efficiency, typically 81%
Working temperature range of -40°C to +85°C, power reduction of 3%/K from 70°C
3-year product warranty

Additional specifications:
Control deviation:
- Input change: unregulated
-Load change: ±10% max.
Residual ripple: 150 mVpk–pk max. (20 MHz bandwidth)
Short-circuit protector: max. 1 sec.

Model: TMH 2415S, 2 W
Input voltage: 24 V DC ±10%
Output voltage: 15 V DC
Max. output current: 130 mA

Pinning
Pin 1: +Uin (Vcc)
Pin 2: -Uin (GND)
Pin 4: -Uout
Pin 5: No pin
Pin 6: +Uout



Manufacturer : TRACO
Factory number : TMH 2415S
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • TMH
    • Design
    • SIL-7
  • Electrical values
    • Performance
    • 2 W
    • Input voltage
    • 24 ±10% VDC
    • Output
    • 15 VDC
    • Current
    • 130
    • Efficiency
    • 82 %
    • Ripple
    • 150 mVss
  • Interfaces
    • Connection
    • Lötpins
  • Measures
    • Length
    • 19.5 mm
    • Width
    • 7.5 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Einzelverpackung