Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TES 2N-1223 :: DC/DC converter, TES-2N series, 9-18 / ±15 VDC


TES 2N-1223

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • TES-2N
    • Design
    • SMD
  • Electrical values
    • Performance
    • 2 W
    • Input voltage
    • 9 - 18 VDC
    • Output
    • ±15 VDC
    • Current
    • ±65
    • Efficiency
    • 78 %
    • Ripple
    • 50 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 24 mm
    • Width
    • 13.7 mm
    • Height
    • 8 mm
  • Packaging
    • Packaging
    • Individual packaging
Low profile SMD package
Wide 2:1 input range
Fully regulated output
I/O isolation 1500 VDC
Short circuit protection
Operating temperature range -40°C to +85°C, above 71°C derating 3.5 %/K
3 years warranty

Further specifications
Regulation:
-Line regulation: 0.5 % max.
-Load regulation: 2.0 % max.
Ripple & noise: 50 mVpk-pk max. (20 MHz BW)
Input filter to meet EN 55022, class A

Model: TES 2N-1223, 2 W
Input voltage: 9-18 VDC
Output voltage: ±15 VDC
Output current max.: ±65 mA

Pinning
Pin 1: -Vin (GND)
Pin 7: NC
Pin 8: Common
Pin 9: +Vout
Pin 10: -Vout
Pin 16: +Vin (Vcc)



Manufacturer : TRACO
Factory number : TES 2N-1223
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • TES-2N
    • Design
    • SMD
  • Electrical values
    • Performance
    • 2 W
    • Input voltage
    • 9 - 18 VDC
    • Output
    • ±15 VDC
    • Current
    • ±65
    • Efficiency
    • 78 %
    • Ripple
    • 50 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 24 mm
    • Width
    • 13.7 mm
    • Height
    • 8 mm
  • Packaging
    • Packaging
    • Individual packaging