Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEL 3-2013 :: DC/DC converter, TEL-3 series, 10 - 30/15 V DC

Item-No.: TEL 3-2013
€23,80
Category of goods: 1 = discountable

TEL 3-2013

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • TEL-3
    • Design
    • DIL-24
  • Electrical values
    • Performance
    • 3 W
    • Input voltage
    • 10 - 30 VDC
    • Output
    • 15 VDC
    • Current
    • 200
    • Efficiency
    • 80 %
    • Ripple
    • 60 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 32 mm
    • Width
    • 20 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Individual packaging

DIL-24 plastic enclosure
Wide 3:1 input ranges
I/O insulation 1500 V DC
Can withstand sustained short circuit
Working temperature range of -40°C to +85°C, power reduction of 3.3%/K from 70°C
Economy design
3-year product warranty

Additional specifications:
Control deviation:
-Input change: ±0.5 % max.
-Load modification: ±0.5 % max.
Residual ripple: 60 mVpk-pk max (20 MHz bandwidth)

Model: TEL 3-2013, 3 W
Input voltage: 10 - 30 V DC
Output voltage: 15 V DC
Max. output current: 200 mA

Pinning
Pin 1: +Uin (Vcc)
Pin 2: NC
Pin 3: NC
Pin 10: -Uout
Pin 11: +Uout
Pin 12: -Uin (GND)
Pin 13: -Uin (GND)
Pin 14: +Uout
Pin 15: -Uout
Pin 22: NC
Pin 23: NC
Pin 24: +Uin (Vcc)



Manufacturer : TRACO
Factory number : TEL 3-2013
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • TEL-3
    • Design
    • DIL-24
  • Electrical values
    • Performance
    • 3 W
    • Input voltage
    • 10 - 30 VDC
    • Output
    • 15 VDC
    • Current
    • 200
    • Efficiency
    • 80 %
    • Ripple
    • 60 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 32 mm
    • Width
    • 20 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Individual packaging