Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEL 3-1222 :: DC/DC converter, TEL-3 series, 9-18 / ±12 VDC

Item-No.: TEL 3-1222
€16,20
Category of goods: 1 = discountable

TEL 3-1222

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • TEL-3
    • Design
    • DIL-24
  • Electrical values
    • Performance
    • 3 W
    • Input voltage
    • 9 - 18 VDC
    • Output
    • ±12 VDC
    • Current
    • ±125
    • Efficiency
    • 80 %
    • Ripple
    • 60 mVss
  • Interfaces
    • Connection
    • Lötpins
  • Measures
    • Length
    • 32 mm
    • Width
    • 20 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Einzelverpackung
DIP-24 plastic package
Wide 2:1 input range
I/O isolation 1500 VDC
Short circuit protection
Operating temperature range -40°C to +85°C, above 70°C derating 3.3 %/K
Economy design
3 years warranty

Further specifications
Regulation:
-Line regulation: ±0.5 % max.
-Load regulation: ±1.0 % max.
Ripple & noise: 60 mVpk-pk max. (20 MHz BW)

Model: TEL 3-1222, 3 W
Input voltage: 9-18 VDC
Output voltage: ±12 VDC
Output current max.: ±125 mA

Pinning
Pin 1: +Vin (Vcc)
Pin 2: -Vout
Pin 3: Common
Pin 10: Common
Pin 11: +Vout
Pin 12: -Vout (GND)
Pin 13: -Vin (GND)
Pin 14: +Vout
Pin 15: Common
Pin 22: Common
Pin 23: -Vin
Pin 24: +Vin (Vcc)



Manufacturer : TRACO
Factory number : TEL 3-1222
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • TEL-3
    • Design
    • DIL-24
  • Electrical values
    • Performance
    • 3 W
    • Input voltage
    • 9 - 18 VDC
    • Output
    • ±12 VDC
    • Current
    • ±125
    • Efficiency
    • 80 %
    • Ripple
    • 60 mVss
  • Interfaces
    • Connection
    • Lötpins
  • Measures
    • Length
    • 32 mm
    • Width
    • 20 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Einzelverpackung