Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RS3-1233S :: DC/DC, 3 W, 3,3 V, 600 mA, Single

Item-No.: RS3-1233S
€20,45
Category of goods: 1 = discountable

RS3-123.3S

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 600
    • Efficiency
    • 73 - 78 %
    • Input voltage
    • 9-18 VDC
    • Output
    • 3.3 VDC
    • Performance
    • 3 W
    • Ripple
    • 50 mVss
  • General
    • Design
    • SIL-8
    • Model
    • RS3
    • Technology
    • Single
    • Type
    • DC/DC converter
  • Interfaces
    • Connection
    • Lötpins
  • Measures
    • Height
    • 11.1 mm
    • Length
    • 21.8 mm
    • Width
    • 9.2 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Very high power density, 2:1 or 3:1 input voltage range and a wide operating temperature range -40°C to +71°C and extra features such as On/Off control are just some of the characteristics of this converter which is ideal for highly sophisticated industrial designs. The RS3 is available with 2kV or 3kV isolation options (1kVDC is standard)

? 2:1 and 3:1 Wide Input Voltage Ranges
? 1kVDC, 2kVDC and3kVDC Isolation
? UL94V-0 Package Material
? Continuous Short Circuit Protection
? low Ripple and Noise
? Remote On/Off Control
? Efficiency to 83%

Technical Data:
Input Voltage: 4,5-9, 9-18, 18-36, 36-72 V DC
Outout Voltage: 3,3 V DC
Output Current: 600 mA
Efficiency: 73-78%
Output Ripple and Noise: 50 mVp-p max

Pinning:
1 -Vin
2 +Vin
3 CTRL
5 NC
6 +Vout
7 -Vout
8 NC



Manufacturer : RECOM
Factory number : 10004200
Package weight : 0.004 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 600
    • Efficiency
    • 73 - 78 %
    • Input voltage
    • 9-18 VDC
    • Output
    • 3.3 VDC
    • Performance
    • 3 W
    • Ripple
    • 50 mVss
  • General
    • Design
    • SIL-8
    • Model
    • RS3
    • Technology
    • Single
    • Type
    • DC/DC converter
  • Interfaces
    • Connection
    • Lötpins
  • Measures
    • Height
    • 11.1 mm
    • Length
    • 21.8 mm
    • Width
    • 9.2 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual