Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RS3-0512S :: DC/DC-Converter, 12 V, 250 mA, Single

Item-No.: RS3-0512S
€18,90
Category of goods: 1 = discountable

RS3-0512S

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 250
    • Input voltage
    • 4.5-9 VDC
    • Output
    • 12 VDC
    • Performance
    • 3 W
    • Ripple
    • 50 mVss
  • General
    • Design
    • SIL-8
    • Model
    • RS3
    • Technology
    • Single
    • Type
    • DC/DC converter
  • Interfaces
    • Connection
    • Lötpins
  • Measures
    • Height
    • 11.1 mm
    • Length
    • 21.8 mm
    • Width
    • 9.2 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Very high power density, 2:1 or 3:1 input voltage range and a wide operating temperature range -40°C to +71°C and extra features such as On/Off control are just some of the characteristics of this converter which is ideal for highly sophisticated industrial designs.

Features:
  • Continuous Short Circuit Protection
  • Low Noise
  • Remote On/Off Control
  • Efficiency to 83 %
  • Case: SIP 8


Specifications:
  • Input voltage: 4,5 - 9V DC
  • Output voltage: 12 V DC
  • Output current: 250 mA
  • Efficiency: 80 - 81%
  • Type: Single


Pinning:
  • Pin 1: -Vin
  • Pin 2: +Vin
  • Pin 3: CTRL
  • Pin 5: NC
  • Pin 6: +Vout
  • Pin 7: -Vout



Manufacturer : RECOM
Factory number : 10004103
Package weight : 0.012 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 250
    • Input voltage
    • 4.5-9 VDC
    • Output
    • 12 VDC
    • Performance
    • 3 W
    • Ripple
    • 50 mVss
  • General
    • Design
    • SIL-8
    • Model
    • RS3
    • Technology
    • Single
    • Type
    • DC/DC converter
  • Interfaces
    • Connection
    • Lötpins
  • Measures
    • Height
    • 11.1 mm
    • Length
    • 21.8 mm
    • Width
    • 9.2 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual