Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RS-2433SZH3 :: DC/DC-Converter, 3,3 V, 500 mA, Single

Item-No.: RS-2433SZH3
€20,30
Category of goods: 1 = discountable

RS-243.3SZ/H3

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 500
    • Efficiency
    • 75 %
    • Output
    • 3.3 VDC
    • Performance
    • 2 W
    • Ripple
    • 50 mVss
  • General
    • Design
    • SIL-8
    • Model
    • RS
    • Technology
    • Single
    • Type
    • DC/DC converter
  • Interfaces
    • Connection
    • Lötpins
  • Measures
    • Height
    • 11.1 mm
    • Length
    • 21.8 mm
    • Width
    • 9.2 mm
  • Packaging
    • Packaging
    • Einzelverpackung
High power-density, an industrial temperature range of -40°C to +85°C and extra features like Remote-On-Off- control are just some of the characteristics of this converter, ideal for highly sophisticated industrial de signs. The RS series is available with isolation of 2kV or 3kV by choosing option "/H2" or "/H3" in which case it is also ideal for medical applications which additionally require EN-60601-1 certification.

Features:
  • Continuous Short Circuit Protection
  • Low Noise
  • No External Capacitor needed
  • Efficiency to 83 %
  • Case: SIP 8


Specifications:
  • Input voltage: 9 - 36 V DC
  • Output voltage: 3,3 V DC
  • Output current: 500 mA
  • Efficiency: 75%
  • Type: Single


Pinning:
  • Pin 1: -Vin
  • Pin 2: +Vin
  • Pin 3: CTRL
  • Pin 5: NC
  • Pin 6: +Vout
  • Pin 7: -Vout



Manufacturer : RECOM
Factory number : 10013237
Package weight : 0.006 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 500
    • Efficiency
    • 75 %
    • Output
    • 3.3 VDC
    • Performance
    • 2 W
    • Ripple
    • 50 mVss
  • General
    • Design
    • SIL-8
    • Model
    • RS
    • Technology
    • Single
    • Type
    • DC/DC converter
  • Interfaces
    • Connection
    • Lötpins
  • Measures
    • Height
    • 11.1 mm
    • Length
    • 21.8 mm
    • Width
    • 9.2 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual