Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RS-0512D :: DC/DC, 2 W, ±12 V, ±83 mA, Dual

Item-No.: RS-0512D
€19,95
Category of goods: 1 = discountable

RS-0512D

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • ±83
    • Efficiency
    • 75 - 83 %
    • Input voltage
    • 4.5-9 VDC
    • Output
    • ±12 VDC
    • Performance
    • 2 W
    • Ripple
    • 50 mVss
  • General
    • Design
    • SIL-8
    • Model
    • RS
    • Technology
    • Dual
    • Type
    • DC/DC converter
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Height
    • 11.1 mm
    • Length
    • 21.8 mm
    • Width
    • 9.2 mm
  • Packaging
    • Packaging
    • Individual packaging
High power-density, an industrial temperature range of -40°C to +85°C and extra features like Remote-On-Off- control are just some of the characteristics of this converter, ideal for highly sophisticated industrial designs. The RS series is available with isolation of 2kV or 3kV by chosing option "/H2" or "/H3" in which case it is also ideal for medical applications which additionally require EN-60601-1 certification.

• 2:1 and 4:1 Wide Input Voltage Ranges
• 1kVDC, 2kVDC & 3kVDC Isolation
• UL94V-0 Package Material
• continuous Short Circuit Protection
• low Noise
• no External Capacitor needed
• efficiency to 83%

Technical Data:
Input Voltage: 3.3, 5, 12, 15, 24 V DC
Outout Voltage: ±12 V DC
Output Current: ±83 mA
Efficiency: 75-83%
Output Ripple and Noise: 50 mVp-p max

Pinning:
1 -Vin
2 +Vin
3 CTRL
5 NC
6 +Vout
7 Com
8-Vout




Manufacturer : RECOM
Factory number : 10002859
Package weight : 0.004 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • ±83
    • Efficiency
    • 75 - 83 %
    • Input voltage
    • 4.5-9 VDC
    • Output
    • ±12 VDC
    • Performance
    • 2 W
    • Ripple
    • 50 mVss
  • General
    • Design
    • SIL-8
    • Model
    • RS
    • Technology
    • Dual
    • Type
    • DC/DC converter
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Height
    • 11.1 mm
    • Length
    • 21.8 mm
    • Width
    • 9.2 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual