0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RN-0505S :: DC/DC-Converter, 5 V, 250 mA, Single

Item-No.: RN-0505S
€7,30
Category of goods: 1 = discountable

RN-0505S

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • RN
    • Design
    • DIL-8
    • Technology
    • Single
  • Electrical values
    • Performance
    • 1.25 W
    • Input voltage
    • 5 VDC
    • Output
    • 5 VDC
    • Current
    • 250
    • Ripple
    • 250 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 12.6 mm
    • Width
    • 10.1 mm
    • Height
    • 7.62 mm
  • Packaging
    • Packaging
    • Individual packaging
The RN series of compact 1.25W single output converters are especially useful when more than 1W of power is required, but there are space restrictions than make a 2W converter unsuitable. The converter series feature an industrial ambient temperature operating range of -40°C to +85°C without derating and up to 100°C ambient temperature with derating. Options include 1kVDC or 2kVDC isolation and continuous short circuit protection (/P).

Features:
  • No Extern. Components Required
  • No Heatsink Required
  • UL94V-0 Package Material
  • Case: DIP 8


Specifications:
  • Input voltage: 5 V DC
  • Output voltage: 5 V DC
  • Output current: 250 mA
  • Efficiency: 70 -72%
  • Type: Single


Pinning:
  • Pin 1: -Vin
  • Pin 4: +Vin
  • Pin 5: +Vout
  • Pin 7: -Vout



Manufacturer : RECOM
Factory number : 10000559
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • RN
    • Design
    • DIL-8
    • Technology
    • Single
  • Electrical values
    • Performance
    • 1.25 W
    • Input voltage
    • 5 VDC
    • Output
    • 5 VDC
    • Current
    • 250
    • Ripple
    • 250 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 12.6 mm
    • Width
    • 10.1 mm
    • Height
    • 7.62 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual