Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RKZ-1212S :: DC/DC-Converter, 12 V, 168 mA, Single

Item-No.: RKZ-1212S
€8,70
Category of goods: 1 = discountable

RKZ-1212S

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 168
    • Input voltage
    • 12 VDC
    • Output
    • 12 VDC
    • Performance
    • 2 W
    • Ripple
    • 150 mVss
  • General
    • Design
    • SIL-7
    • Model
    • RKZ
    • Technology
    • Single
    • Type
    • DC/DC converter
  • Interfaces
    • Connection
    • Lötpins
  • Measures
    • Height
    • 10.2 mm
    • Length
    • 19.65 mm
    • Width
    • 7.05 mm
  • Packaging
    • Packaging
    • Einzelverpackung
The RKZ Series of 2W DC/DC Converters are certified to EN 60950-1 and to the medical standard EN-60601-1. This makes them suitable for high end industrial applications such as IGBT driver circuitry as well as standard medical applications. The RKZ converters are pin-compatible with the RK and RH converter series, offering a simple way to upgrade a 1W high isolation supply to 2W.

Features:
  • High Isolation 2W Converter
  • Approved for Medical Applications
  • UL94V-0 Package Material
  • Efficiency to 84 %
  • Suitable for IGBT Applications
  • Case: SIP 7


Specifications:
  • Input voltage: 12 V DC
  • Output voltage: 12 V DC
  • Output current: 168 mA
  • Efficiency: 82 - 87%
  • Type: Single


Pinning:
  • Pin 1: +Vin
  • Pin 2: -Vin
  • Pin 5: -Vout
  • Pin 7: +Vout



Manufacturer : RECOM
Factory number : 10000476
Package weight : 0.002 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 168
    • Input voltage
    • 12 VDC
    • Output
    • 12 VDC
    • Performance
    • 2 W
    • Ripple
    • 150 mVss
  • General
    • Design
    • SIL-7
    • Model
    • RKZ
    • Technology
    • Single
    • Type
    • DC/DC converter
  • Interfaces
    • Connection
    • Lötpins
  • Measures
    • Height
    • 10.2 mm
    • Length
    • 19.65 mm
    • Width
    • 7.05 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual