Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RKZ-0505S :: DC/DC, 2 W, 5 V, 400 mA, Single

Item-No.: RKZ-0505S
€9,50
Category of goods: 1 = discountable

RKZ-0505S

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 400
    • Efficiency
    • 82 - 84 %
    • Input voltage
    • 5 VDC
    • Output
    • ±5 VDC
    • Performance
    • 2 W
    • Ripple
    • 150 mVss
  • General
    • Design
    • SIL-7
    • Model
    • RKZ
    • Technology
    • Single
    • Type
    • DC/DC converter
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Height
    • 10.2 mm
    • Length
    • 19.65 mm
    • Width
    • 7.05 mm
  • Packaging
    • Packaging
    • Individual packaging
The RKZ Series of 2W DC/DC Converters are certified to EN 60950-1 and to the medical standard EN-60601-1. This makes them suitable for high end industrial applications such asIGBT driver circuitry as well as standard medical applications. The RUZ converters are pin-compatible with the RK and RH converter series, offering a simple way to upgrade a 1W high isolation supply to 2W.

• high Isolation 2W Converter
• approved for Medical Applications
• custom Solutions Available
• 3kVDC and 4kVDC Isolation Options
• UL94V-0 Package Material
• optional Continuous Short Circuit Protected
• efficiency to 84%
• suitable for IGBT Applications

Technical Data:
Input Voltage: 5, 12 V DC
Outout Voltage: 5 V DC
Output Current: 400 mA
Efficiency: 82-84%
Output Ripple and Noise: 150 mVp-p max.

Pinning:
1 +Vin
2 -Vin
5 -Vout
6 NC
7 +Vout



Manufacturer : RECOM
Factory number : 10000469
Package weight : 0.003 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 400
    • Efficiency
    • 82 - 84 %
    • Input voltage
    • 5 VDC
    • Output
    • ±5 VDC
    • Performance
    • 2 W
    • Ripple
    • 150 mVss
  • General
    • Design
    • SIL-7
    • Model
    • RKZ
    • Technology
    • Single
    • Type
    • DC/DC converter
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Height
    • 10.2 mm
    • Length
    • 19.65 mm
    • Width
    • 7.05 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual